FP1206R1-R15-R
Description: General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT

Overview of FP1206R1-R15-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FP1206R1-R15-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FP1206R1-R15-R
Avnet Americas Power Inductor (SMD), 150 nH, ± 10%, 50 A, Unshielded, 70 A, 11.7mm x 7.7mm x 6mm - Tape and Reel (Alt: FP1206R1-R15-R) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 620 $1.1218
  • 1,240 $1.1060
  • 2,480 $1.0744
  • 3,720 $1.0586
  • 4,960 $1.0428
  • 6,200 $1.0270
  • 62,000 $0.7603
$0.7603 / $1.1218 Buy Now
DISTI # 704-FP1206R1-R15-R
Mouser Electronics Power Inductors - SMD 108nH 50A Flat-Pac FP1206 RoHS: Compliant 0
  • 1 $2.0100
  • 10 $1.7900
  • 100 $1.3900
  • 620 $1.2900
  • 1,240 $1.2200
  • 2,480 $1.1700
  • 4,960 $1.1500
$1.1500 / $2.0100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 620 Package Multiple: 620 Lead time: 17 Weeks Container: Reel 0
Reel
  • 620 $1.0200
$1.0200 Buy Now
DISTI # FP1206R1-R15-R
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 620 0
  • 620 $1.0500
  • 15,000 $0.7900
$0.7900 / $1.0500 Buy Now
DISTI # FP1206R1-R15-R
Avnet Abacus Power Inductor (SMD), 150 nH, � 10%, 50 A, Unshielded, 70 A, 11.7mm x 7.7mm x 6mm - Tape and Reel (Alt: FP1206R1-R15-R) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for FP1206R1-R15-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP1206R1-R15-R by Eaton Corporation

FP1206R1-R15-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Core Material
FERRITE
DC Resistance
0.00043 Ω
Inductance-Nom (L)
0.15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR IS MEASURED AT 6.5% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. FP1206R1-R15-R
    Eaton Corporation
    General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP1206R1-R15-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP1206R1-R15-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of FP1206R1-R15-R would you like to use for your alert(s)?
  • Please alert me when FP1206R1-R15-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP1206R1-R15-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP1206R1-R15-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP1206R1-R15-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP1206R1-R15-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP1206R1-R15-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: