There are no models available for this part yet.
Overview of FP120 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FP120 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y0639
|
Newark | 119X119 Filter Pad |Ebm-Papst FP120 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 | Buy Now | |
DISTI #
381-3441-ND
|
DigiKey | FILTER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1010 In Stock |
|
$3.9292 / $5.5500 | Buy Now | |
DISTI #
FP120
|
Avnet Americas | Spare Filter Pad for PMFA120 Air Filter Fan Size 119mm - Bulk (Alt: FP120) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8400 / $4.9231 | Buy Now | |
DISTI #
5912-FP120
|
Mouser Electronics | Fan Accessories Fan Filter Pad, 119x119mm, for use with PMFA120, Sold Per Each RoHS: Compliant | 150 |
|
$3.9200 / $5.5500 | Buy Now | |
Onlinecomponents.com | Fan Filter Pad - Replacement - 119x119mm - For PMFA120 RoHS: Compliant |
150 Partner Stock |
|
$3.9200 / $7.4700 | Buy Now | ||
DISTI #
69858257
|
Verical | Thrml Mgmt Access Spare Filter RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 150 |
|
$4.0000 / $5.0000 | Buy Now | |
DISTI #
FP120-EBM
|
TME | FP120 Min Qty: 7 | 150 |
|
$4.4602 / $6.1936 | Buy Now | |
DISTI #
000000000005709690
|
Sager | Fan Accessories Fan Filter Pad, 119x119mm, for use with PMFA120, Sold Per Each Min Qty: 1 | 0 |
|
$3.9500 / $6.0600 | Buy Now | |
DISTI #
C1S211800049443
|
Chip1Stop | Thermal Management Accessories | 150 |
|
$4.7000 / $5.9100 | Buy Now | |
Master Electronics | Fan Filter Pad - Replacement - 119x119mm - For PMFA120 RoHS: Compliant |
150 Partner Stock |
|
$3.9200 / $7.4700 | Buy Now |
CAD Models for FP120 by ebm-papst
Part Data Attributes for FP120 by ebm-papst
|
|
---|---|
Samacsys Manufacturer
|
ebm-papst
|