-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 12VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2420
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 6.3V, Power Rating:12Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1.9A, Isolation Voltage:2Kv, No. Of Pins:8Rohs Compliant: Yes |Triad Magnetics FP12-950 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 / $18.4100 | Buy Now |
DISTI #
237-1001-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$9.7500 / $14.5800 | Buy Now |
DISTI #
553-FP12-950
|
Mouser Electronics | Power Transformers POWER XFMR 12.6Vct@0.950A UL/cUL FLAT PACK PCB MOUNT/FP12-950 RoHS: Compliant | 73 |
|
$9.7500 / $13.4800 | Buy Now |
DISTI #
70218134
|
RS | TRNSFRMR, 115/230V, 12.6V@.95A, 6.3V@1.9A | Triad Magnetics FP12-950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4100 / $14.5800 | RFQ |
|
Future Electronics | POWER XFMR 12.6Vct@0.950A UL/cUL FLAT PACK PCB MOUNT/FP12-950 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$11.9400 / $12.2200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
20 In Stock 1089 Factory Stock |
|
$9.4200 / $11.5300 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
20 In Stock 1089 Factory Stock |
|
$9.4200 / $11.5300 | Buy Now |
|
Neutron USA | Power Transformers 12.6VCT@0.95A XFMR 12.0 VA | 50 |
|
$72.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP12-950
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP12-950
Triad Magnetics
Split Bobbin Power Transformer, 12VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 26.97 mm | |
Isolation Voltage | 2000 V | |
Length | 63.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.9 A | |
Output Current 2 | 1.9 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 50.8 mm |