Part Details for FP11SPA1B1TP02 by C&K
Overview of FP11SPA1B1TP02 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FP11SPA1B1TP02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8575
|
Newark | Pushbutton Switches Right Angle Mt.ing W/Black |C&k Components FP11SPA1B1TP02 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$8.2000 | Buy Now |
DISTI #
CKN10298-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 36 Weeks Container: Tray |
7742 In Stock |
|
$5.8949 / $9.1900 | Buy Now |
DISTI #
611-FP11SPA1B1TP02
|
Mouser Electronics | Pushbutton Switches RIGHT ANGLE MOUNTING W/BLACK CAP RoHS: Compliant | 659 |
|
$5.4800 / $7.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$8.2400 | Buy Now |
DISTI #
69897314
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 28VAC 28VDC 0.4VA Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1744 | Americas - 400 |
|
$6.3715 / $8.5924 | Buy Now |
DISTI #
000000000003166679
|
Sager | Pushbutton Switches RIGHT ANGLE MOUNTING W/BLACK CAP Min Qty: 100 | 0 |
|
$6.9000 | Buy Now |
Part Details for FP11SPA1B1TP02
FP11SPA1B1TP02 CAD Models
FP11SPA1B1TP02 Part Data Attributes
|
FP11SPA1B1TP02
C&K
Buy Now
Datasheet
|
Compare Parts:
FP11SPA1B1TP02
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.13 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 5.6 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 7 mm | |
Bushing Length | 0.063 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@28VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.02A@28VDC | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER |