Part Details for FP11431_LISA2-WWW-CLIP by LEDIL
Overview of FP11431_LISA2-WWW-CLIP by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP11431_LISA2-WWW-CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T1144
|
Newark | Led Lense, Cree Xp-E Series, Wide, Lens Type:Lens With Holder, Beam Type:Wide, Led Lens Color:-, Lens Diameter:9.9Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Lens, Beam Angle:34°Rohs Compliant: Yes |Ledil FP11431_LISA2-WWW-CLIP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.9600 | Buy Now |
DISTI #
711-2782-ND
|
DigiKey | LENS CLEAR 74-88DEG WIDE SNAP-IN Min Qty: 100 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FP11431_LISA2-WWW-
|
Avnet Americas | Round Lens Assembly For XQ-E, LUXEON Z LED - Bag (Alt: FP11431_LISA2-WWW-) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Bag | 0 |
|
$0.5544 / $1.2628 | Buy Now |
DISTI #
928-FP11431LI2WWWC
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 4 |
|
$1.3800 / $3.6900 | Buy Now |
|
Future Electronics | LISA2 Series Round 1 Pos 9.9mm Dia 7mm (H) Extra Extra Wide Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 3100Bulk |
|
$1.4400 / $1.5500 | Buy Now |
DISTI #
FP11431_LISA2-WWW-
|
Avnet Americas | Round Lens Assembly For XQ-E, LUXEON Z LED - Bag (Alt: FP11431_LISA2-WWW-) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Bag | 0 |
|
$0.5544 / $1.2628 | Buy Now |
DISTI #
FP11431_LISA2-WWW-CLIP
|
Avnet Silica | Round Lens Assembly For XQ-E, LUXEON Z LED (Alt: FP11431_LISA2-WWW-CLIP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FP11431_LISA2-WWW-CLIP
|
EBV Elektronik | Round Lens Assembly For XQ-E, LUXEON Z LED (Alt: FP11431_LISA2-WWW-CLIP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | LISA2 Series Round 1 Pos 9.9mm Dia 7mm (H) Extra Extra Wide Beam Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2500 |
|
$1.6900 / $1.8100 | Buy Now |