Part Details for FP1110V1-R27-R by Eaton Corporation
Results Overview of FP1110V1-R27-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1110V1-R27-R Information
FP1110V1-R27-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1110V1-R27-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1110V1-R27-R
|
Avnet Americas | Power Inductor (SMD), 270 nH, ? 10%, 61 A, Unshielded, 55 A, 10.7mm x 7.5mm x 9.5mm - Tape and Reel ... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9854 / $1.0551 | Buy Now |
DISTI #
704-FP1110V1-R27-R
|
Mouser Electronics | Power Inductors - SMD 270nH 55A PK 2 PAD RoHS: Compliant | 563 |
|
$0.5760 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$1.1200 / $1.1500 | Buy Now |
DISTI #
FP1110V1-R27-R
|
TTI | Power Inductors - SMD 270nH 55A PK 2 PAD pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 20400 In Stock |
|
$0.5750 / $0.6240 | Buy Now |
|
NexGen Digital | 1200 |
|
RFQ | ||
DISTI #
FP1110V1-R27-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 300 | 0 |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
FP1110V1-R27-R
|
Avnet Abacus | Power Inductor SMD 270 nH 10 61 A Unshielded 55 A 107mm x 75mm x 95mm - Tape and Reel (Alt: FP1110V... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
FP1110V1-R27-R
|
Avnet Asia | Power Inductor (SMD), 270 nH, ? 10%, 61 A, Unshielded, 55 A, 10.7mm x 7.5mm x 9.5mm (Alt: FP1110V1-R... more RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for FP1110V1-R27-R
FP1110V1-R27-R CAD Models
FP1110V1-R27-R Part Data Attributes
|
FP1110V1-R27-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1110V1-R27-R
Eaton Corporation
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 4230, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4230 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00023 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 61 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |