Part Details for FP1109-1R0-R by Eaton Bussmann
Overview of FP1109-1R0-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1109-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-FP1109-1R0-RTR-ND
|
DigiKey | FIXED IND 950NH 35A 0.42MOHM SMD Min Qty: 350 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6054 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9700 / $1.7700 | Buy Now |
DISTI #
000000000003492583
|
Sager | Power Inductors - SMD 950nH 12A Flat-Pac FP1109 Min Qty: 350 | 0 |
|
$1.4100 / $1.4400 | Buy Now |