There are no models available for this part yet.
Overview of FP1108L1-R180-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for FP1108L1-R180-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC6637
|
Newark | Ind Flat Pac Power 180Nh 2 Pads Smt/ T&r |Eaton Bussmann FP1108L1-R180-R RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.3800 | Buy Now | |
DISTI #
283-FP1108L1-R180-RTR-ND
|
DigiKey | FIXED IND 180NH 64A 0.1 MOHM SMD Min Qty: 450 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3646 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8400 / $1.5200 | Buy Now | ||
DISTI #
000000000005607523
|
Sager | Power Inductors - SMD IND Flat Pac Power 180nH 2 Pads SMT Min Qty: 450 | 0 |
|
$1.2000 / $1.2400 | Buy Now |