Part Details for FP1108B1-R180-R by Eaton Bussmann
Overview of FP1108B1-R180-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for FP1108B1-R180-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6631
|
Newark | Ind Ferrite Type, 180Nh, 63A, 2Pads, Smt/ T&r |Eaton Bussmann FP1108B1-R180-R RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5500 | Buy Now |
DISTI #
283-FP1108B1-R180-RTR-ND
|
DigiKey | FIXED IND 180NH 40A 0.29MOHM SMD Min Qty: 350 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4907 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $1.6200 | Buy Now |
DISTI #
000000000005607517
|
Sager | Power Inductors - SMD IND FERRITE TYPE, 180nH, 63A, 2PADS, SMT Min Qty: 350 | 0 |
|
$1.2900 / $1.3300 | Buy Now |