Part Details for FP11081_LISA2-M-CLIP by LEDIL
Overview of FP11081_LISA2-M-CLIP by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP11081_LISA2-M-CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1155-ND
|
DigiKey | LENS CLEAR 23DEG MEDIUM SNAP-IN Min Qty: 100 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FP11081_LISA2-M-CL
|
Avnet Americas | LENS ROUND 1 POS 9.9MM OD 6.6MM (H) - Bag (Alt: FP11081_LISA2-M-CL) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5544 / $1.2628 | Buy Now |
DISTI #
928-FP11081LI2MC
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 2 |
|
$1.9200 / $3.2700 | Buy Now |
DISTI #
V36:1790_06805334
|
Arrow Electronics | Round Optical Lens Black PMMA Pin/Glue Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2416 | Americas - 399 |
|
$1.6964 / $1.7135 | Buy Now |
|
Future Electronics | LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Medium Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.8800 / $2.0200 | Buy Now |
DISTI #
FP11081_LISA2-M-CL
|
Avnet Americas | LENS ROUND 1 POS 9.9MM OD 6.6MM (H) - Bag (Alt: FP11081_LISA2-M-CL) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5544 / $1.2628 | Buy Now |
DISTI #
FP11081
|
TME | LED lens, round, plexiglass PMMA, transparent, 21÷23°, H: 6.6mm Min Qty: 1 | 0 |
|
$1.4300 / $2.0400 | RFQ |
DISTI #
FP11081_LISA2-M-CLIP
|
Avnet Silica | LENS ROUND 1 POS 9.9MM OD 6.6MM (H) (Alt: FP11081_LISA2-M-CLIP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FP11081_LISA2-M-CLIP
|
EBV Elektronik | LENS ROUND 1 POS 9.9MM OD 6.6MM (H) (Alt: FP11081_LISA2-M-CLIP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP11081_LISA2-M-CLIP
FP11081_LISA2-M-CLIP CAD Models
FP11081_LISA2-M-CLIP Part Data Attributes:
|
FP11081_LISA2-M-CLIP
LEDIL
Buy Now
|
Compare Parts:
FP11081_LISA2-M-CLIP
LEDIL
|
Samacsys Manufacturer | LEDIL |