Part Details for FP11075_LISA2-M-CLIP by LEDIL
Overview of FP11075_LISA2-M-CLIP by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP11075_LISA2-M-CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1110-ND
|
DigiKey | LENS CLR 19-34DEG MEDIUM SNAP-IN Min Qty: 100 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2062 | Buy Now |
DISTI #
FP11075_LISA2-M-CL
|
Avnet Americas | LENS ROUND 1 POS 9.9MM OD 6.8MM (H) - Bag (Alt: FP11075_LISA2-M-CL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5544 / $1.2628 | Buy Now |
DISTI #
928-FP11075LISA2MC
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 89 |
|
$1.5900 / $3.6900 | Buy Now |
|
Future Electronics | LISA Series 1 Position Ø 9.9 x 6.8 mm Round Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 300Bag |
|
$1.2300 / $1.3500 | Buy Now |
DISTI #
FP11075_LISA2-M-CL
|
Avnet Americas | LENS ROUND 1 POS 9.9MM OD 6.8MM (H) - Bag (Alt: FP11075_LISA2-M-CL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.5544 / $1.2628 | Buy Now |
DISTI #
FP11075
|
TME | LED lens, round, plexiglass PMMA, transparent, 17÷34°, H: 6.8mm Min Qty: 1 | 167 |
|
$1.4300 / $2.0400 | Buy Now |
DISTI #
FP11075_LISA2-M-CLIP
|
Avnet Silica | LENS ROUND 1 POS 9.9MM OD 6.8MM (H) (Alt: FP11075_LISA2-M-CLIP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FP11075_LISA2-M-CLIP
|
EBV Elektronik | LENS ROUND 1 POS 9.9MM OD 6.8MM (H) (Alt: FP11075_LISA2-M-CLIP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 1100 |
|
Buy Now | |
|
New Advantage Corporation | LISA Series 1 Position � 9.9 x 6.8 mm Round Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$1.2600 | Buy Now |