Part Details for FP10R12W1T7PB11BPSA1 by Infineon Technologies AG
Overview of FP10R12W1T7PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP10R12W1T7PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FP10R12W1T7PB11BPSA1-ND
|
DigiKey | LOW POWER EASY AG-EASY1B-2 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
30 In Stock |
|
$36.1250 / $50.5300 | Buy Now |
DISTI #
726-FP10R12W1T7PB111
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 4 |
|
$36.1200 / $45.7600 | Buy Now |
DISTI #
SP005417641
|
EBV Elektronik | Transistor IGBT Module N-CH �20V 1200V 10A T/R (Alt: SP005417641) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP10R12W1T7PB11BPSA1
FP10R12W1T7PB11BPSA1 CAD Models
FP10R12W1T7PB11BPSA1 Part Data Attributes
|
FP10R12W1T7PB11BPSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
FP10R12W1T7PB11BPSA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |