Part Details for FP10R12W1T4PBPSA1 by Infineon Technologies AG
Overview of FP10R12W1T4PBPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FP10R12W1T4PBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7012
|
Newark | Igbt Mod, Seven Npn, 1.2Kv, 10A, Dc Collector Current:10A, Collector Emitter Saturation Voltage Vce(On):1.85V, Power Dissipation Pd:-, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Style:Module, Operating Temperature Rohs Compliant: Yes |Infineon FP10R12W1T4PBPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$42.7800 / $52.8000 | Buy Now |
DISTI #
2156-FP10R12W1T4PBPSA1-448-ND
|
DigiKey | IGBT MOD 1200V 20A 20MW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
415 In Stock |
|
$40.5700 | Buy Now |
DISTI #
FP10R12W1T4PBPSA1-ND
|
DigiKey | IGBT MOD 1200V 20A 20MW Min Qty: 1 Lead time: 20 Weeks Container: Tray |
19 In Stock |
|
$38.3007 / $50.7800 | Buy Now |
DISTI #
FP10R12W1T4PBPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 10A ±20V Screw Tray - Trays (Alt: FP10R12W1T4PBPSA1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$43.5395 | Buy Now |
DISTI #
726-FP10R12W1T4PBPSA
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 36 |
|
$38.3000 / $45.9800 | Buy Now |
|
Rochester Electronics | FP10R12W1 - IGBT TRENCH/FIELD STOP 4 Diode RoHS: Compliant Status: Active Min Qty: 1 | 415 |
|
$34.8200 / $40.9600 | Buy Now |
DISTI #
SP001585450
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 10A �20V Screw Tray (Alt: SP001585450) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP10R12W1T4PBPSA1
FP10R12W1T4PBPSA1 CAD Models
FP10R12W1T4PBPSA1 Part Data Attributes
|
FP10R12W1T4PBPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP10R12W1T4PBPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, MODULE-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 500 ns | |
Turn-on Time-Nom (ton) | 108 ns |