Part Details for FP1010V5-R100-R by Eaton Corporation
Overview of FP1010V5-R100-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for FP1010V5-R100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1010V5-R100-R
|
Avnet Americas | Power Inductor (SMD), 100 nH, ? 10%, 68 A, Shielded, 117 A, 9.7mm x 6.7mm x 9.7mm - Tape and Reel (Alt: FP1010V5-R100-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9649 / $1.2879 | Buy Now |
DISTI #
504-FP1010V5-R100-R
|
Mouser Electronics | Power Inductors - SMD Flat Pac Type Power Inductor RoHS: Compliant | 286 |
|
$1.3500 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
DISTI #
FP1010V5-R100-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 300 | 0 |
|
$0.8100 / $1.2000 | Buy Now |
DISTI #
FP1010V5-R100-R
|
Avnet Abacus | Power Inductor (SMD), 100 nH, � 10%, 68 A, Shielded, 117 A, 9.7mm x 6.7mm x 9.7mm - Tape and Reel (Alt: FP1010V5-R100-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FP1010V5-R100-R
FP1010V5-R100-R CAD Models
FP1010V5-R100-R Part Data Attributes
|
FP1010V5-R100-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1010V5-R100-R
Eaton Corporation
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 3826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 3826 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.000185 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.7 mm | |
Package Length | 9.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |