Part Details for FP1010V11-R070-R by Eaton Corporation
Results Overview of FP1010V11-R070-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1010V11-R070-R Information
FP1010V11-R070-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP1010V11-R070-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1010V11-R070-R
|
Avnet Americas | Inductor High Frequency/High Current/Power 70nH 3MHz Ferrite 61A 1010 T/R - Tape and Reel (Alt: FP10... more RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5868 / $0.9662 | Buy Now |
DISTI #
504-FP1010V11-R070-R
|
Mouser Electronics | Power Inductors - SMD FLAT-PAC IND, 70NH, 130A, 2 PADS, SMT RoHS: Compliant | 0 |
|
$0.9360 / $2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.9610 / $1.0200 | Buy Now |
DISTI #
FP1010V11-R070R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 350 | 0 |
|
$0.6400 / $0.9900 | Buy Now |
Part Details for FP1010V11-R070-R
FP1010V11-R070-R CAD Models
FP1010V11-R070-R Part Data Attributes
|
FP1010V11-R070-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1010V11-R070-R
Eaton Corporation
General Purpose Inductor, 0.07uH, 10%, 1 Element, Ferrite-Core, SMD, 3918, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 3918 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0002 Ω | |
Inductance-Nom (L) | 0.07 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 61 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |