Part Details for FP100R07N3E4BOSA1 by Infineon Technologies AG
Overview of FP100R07N3E4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FP100R07N3E4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP100R07N3E4BOSA1-ND
|
DigiKey | IGBT MOD 650V 100A 335W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$155.6400 | Buy Now |
DISTI #
448-FP100R07N3E4BOSA1-ND
|
DigiKey | IGBT MOD 650V 100A 335W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$139.2993 / $154.5400 | Buy Now |
DISTI #
FP100R07N3E4BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP100R07N3E4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$167.0125 | Buy Now |
|
Rochester Electronics | FP100R07N3E4 - Low Power ECONo RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$133.5700 / $157.1400 | Buy Now |
DISTI #
SP000843244
|
EBV Elektronik | Trans IGBT Module N-CH 650V 100A 43-pin ECONO3-3 (Alt: SP000843244) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP100R07N3E4BOSA1
FP100R07N3E4BOSA1 CAD Models
FP100R07N3E4BOSA1 Part Data Attributes
|
FP100R07N3E4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP100R07N3E4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 650V V(BR)CES, N-Channel, MODULE-43
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X43 | |
Pin Count | 43 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X43 | |
Number of Elements | 7 | |
Number of Terminals | 43 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 370 ns | |
Turn-on Time-Nom (ton) | 100 ns |