Part Details for FP1009R1-R15-R by Eaton Bussmann
Overview of FP1009R1-R15-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1009R1-R15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4321
|
Newark | Ind 150Nh 80A Peak 2 Pad Smt/ T&r |Eaton Bussmann FP1009R1-R15-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.7400 | Buy Now |
DISTI #
283-FP1009R1-R15-RTR-ND
|
DigiKey | FIXED IND 150NH 80A Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8125 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $3.5600 | Buy Now |
DISTI #
000000000003634972
|
Sager | Power Inductors - SMD IND 150nH 80A PEAK 2 PAD SMT Min Qty: 250 | 0 |
|
$1.8500 / $1.9000 | Buy Now |