Part Details for FP1008V2-R080-R by Eaton Electronics
Overview of FP1008V2-R080-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTR08060WVD | Texas Instruments | 6-A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module 5-SIP MODULE -40 to 85 |
Price & Stock for FP1008V2-R080-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8262
|
Newark | Flat-Pac Ind, 80Nh, 118A, Smt, 2 Pads/ T&r |Eaton Electronics FP1008V2-R080-R RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $1.8500 | Buy Now |