Part Details for FP1008R6-R120-R by Eaton Corporation
Overview of FP1008R6-R120-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1008R6-R120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1008R6-R120-R
|
Avnet Americas | Power Inductor (SMD), 120 nH, ± 10%, 74 A, Shielded, 103 A, 10.8mm x 8mm x 8mm - Tape and Reel (Alt: FP1008R6-R120-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7898 / $1.1616 | Buy Now |
DISTI #
704-FP1008R6-R120-R
|
Mouser Electronics | Power Inductors - SMD 120nH 103A Flat-Pac FP1008 RoHS: Compliant | 500 |
|
$1.2100 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
FP1008R6-R120-R
|
Avnet Asia | Power Inductor (SMD), 120 nH, ± 10%, 74 A, Shielded, 103 A, 10.8mm x 8mm x 8mm (Alt: FP1008R6-R120-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 2500 |
|
$1.0225 / $1.1521 | Buy Now |
Part Details for FP1008R6-R120-R
FP1008R6-R120-R CAD Models
FP1008R6-R120-R Part Data Attributes:
|
FP1008R6-R120-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1008R6-R120-R
Eaton Corporation
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 4331, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4331 | |
Construction | Shield | |
Core Material | Ferrite | |
DC Resistance | 0.00018 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 74 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |