Part Details for FP1008R6-R100-R by Eaton Bussmann
Results Overview of FP1008R6-R100-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP1008R6-R100-R Information
FP1008R6-R100-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for FP1008R6-R100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6613
|
Newark | Ind Flatpac 100Nh 103A 2Pads Smt/ T&r |Eaton Bussmann FP1008R6-R100-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.1900 | Buy Now |
DISTI #
283-FP1008R6-R100-RCT-ND
|
DigiKey | FIXED IND 100NH 74A 0.18MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1010 In Stock |
|
$1.0179 / $2.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 In Stock |
|
$0.7700 / $1.3900 | Buy Now |
DISTI #
000000000005607499
|
Sager | Power Inductors - SMD 100nH 103A Flat-Pac FP1008 Min Qty: 500 | 0 |
|
$1.1100 / $1.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1500 In Stock |
|
$0.7700 / $1.3900 | Buy Now |