Part Details for FP1008R4-R180-R by Eaton Corporation
Overview of FP1008R4-R180-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1008R4-R180-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1008R4-R180-R
|
Avnet Americas | Power Inductor (SMD), 180 nH, ± 10%, 70 A, Shielded, 56 A, 10.8mm x 8.2mm x 8.2mm - Tape and Reel (Alt: FP1008R4-R180-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$0.7898 / $1.1616 | Buy Now |
DISTI #
704-FP1008R4-R180-R
|
Mouser Electronics | Power Inductors - SMD 180nH 56A Flat-Pac FP1008 RoHS: Compliant | 0 |
|
$1.2100 / $2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |