Part Details for FP1008R1-R220-R by Eaton Corporation
Overview of FP1008R1-R220-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FP1008R1-R220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1008R1-R220-R
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 10%, 79 A, Unshielded, 56 A, 10.8mm x 8mm x 8mm - Tape and Reel (Alt: FP1008R1-R220-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7462 / $1.1005 | Buy Now |
DISTI #
704-FP1008R1-R220-R
|
Mouser Electronics | Power Inductors - SMD 220nH 62A PK 2 PAD RoHS: Compliant | 345 |
|
$0.6480 / $1.4600 | Buy Now |
|
Future Electronics | FIXED IND 220NH 79A 0.17 MOHM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Ameya Holding Limited | 29347 |
|
RFQ | ||
|
NexGen Digital | 265 |
|
RFQ | ||
DISTI #
SMC-FP1008R1-R220-R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2232 Container: Other | 54388 |
|
RFQ |
Part Details for FP1008R1-R220-R
FP1008R1-R220-R CAD Models
FP1008R1-R220-R Part Data Attributes:
|
FP1008R1-R220-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1008R1-R220-R
Eaton Corporation
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 4331, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4331 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00017 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 79 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |