Part Details for FP1008L2-R150-R by Eaton Corporation
Overview of FP1008L2-R150-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1008L2-R150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1008L2-R150-R
|
Avnet Americas | Power Inductor (SMD), 150 nH, ± 10%, 65 A, Unshielded, 65 A, 9.6mm x 7.5mm x 8mm - Tape and Reel (Alt: FP1008L2-R150-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7462 / $1.1005 | Buy Now |
DISTI #
504-FP1008L2-R150-R
|
Mouser Electronics | Power Inductors - SMD IND, Flat Pac, 150nH, 65A, 2 PADS SMT RoHS: Compliant | 0 |
|
$1.3100 / $2.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
FP1008L2-R150-R
|
Avnet Asia | Power Inductor (SMD), 150 nH, ± 10%, 65 A, Unshielded, 65 A, 9.6mm x 7.5mm x 8mm (Alt: FP1008L2-R150-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 2500 |
|
RFQ |