Part Details for FP1008-180-R by Eaton Corporation
Overview of FP1008-180-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FP1008-180-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1008-180-R
|
Avnet Americas | Power Inductor (SMD), 180 nH, ± 10%, 63 A, Unshielded, 64 A, 10.8mm x 8mm x 8mm - Tape and Reel (Alt: FP1008-180-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7462 / $1.1005 | Buy Now |
DISTI #
704-FP1008-180-R
|
Mouser Electronics | Power Inductors - SMD 180nH 62A Flat-Pac FP1008 RoHS: Compliant | 355 |
|
$1.1000 / $2.4100 | Buy Now |
|
Future Electronics | FP Series 180 nH ±10 % 64 A Surface Mount Flat Pack Inductor RoHS: Compliant pbFree: No Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.9900 / $1.0800 | Buy Now |
DISTI #
FP1008-180-R
|
TTI | Power Inductors - SMD 180nH 62A Flat-Pac FP1008 pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 350 In Stock |
|
$1.0700 / $1.1300 | Buy Now |
|
Ameya Holding Limited | FP Series 180 nH ±10 % 64 A Surface Mount Flat Pack Inductor | 266 |
|
RFQ | |
DISTI #
SMC-FP1008-180-R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2029 Container: Tape & Reel | 245 |
|
RFQ | |
DISTI #
FP1008-180-R
|
Avnet Asia | Power Inductor (SMD), 180 nH, ± 10%, 63 A, Unshielded, 64 A, 10.8mm x 8mm x 8mm (Alt: FP1008-180-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.9688 / $1.0916 | Buy Now |
Part Details for FP1008-180-R
FP1008-180-R CAD Models
FP1008-180-R Part Data Attributes:
|
FP1008-180-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1008-180-R
Eaton Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Inductor Type | GENERAL PURPOSE INDUCTOR |