Part Details for FP1008-150-R by Eaton Corporation
Overview of FP1008-150-R by Eaton Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FP1008-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1008-150-R
|
Avnet Americas | Power Inductor (SMD), 150 nH, ± 10%, 63 A, Unshielded, 82 A, 10.8mm x 8mm x 8mm - Tape and Reel (Alt: FP1008-150-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7462 / $1.1005 | Buy Now |
DISTI #
704-FP1008-150-R
|
Mouser Electronics | Power Inductors - SMD 150nH 63A Flat-Pac FP1008 RoHS: Compliant | 947 |
|
$0.9700 / $2.0500 | Buy Now |
DISTI #
V36:1790_15900534
|
Arrow Electronics | Inductor Power Wirewound 0.15uH/0.104uH 10% 100KHz Ferrite 63A 0.00017Ohm DCR T/R Min Qty: 350 Package Multiple: 350 Lead time: 9 Weeks Date Code: 2212 | Americas - 39900 |
|
$0.1575 / $0.3234 | Buy Now |
DISTI #
V72:2272_15900534
|
Arrow Electronics | Inductor Power Wirewound 0.15uH/0.104uH 10% 100KHz Ferrite 63A 0.00017Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2207 Container: Cut Strips | Americas - 115 |
|
$0.9118 / $1.4002 | Buy Now |
|
Future Electronics | FP Series 144 nH ±10 % 82 A Surface Mount Flat Pack Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 1400Reel |
|
$0.9450 / $1.0300 | Buy Now |
DISTI #
69688253
|
Verical | Inductor Power Wirewound 0.15uH/0.104uH 10% 100KHz Ferrite 63A 0.00017Ohm DCR T/R Min Qty: 350 Package Multiple: 350 Date Code: 2212 | Americas - 39900 |
|
$0.1575 / $0.1579 | Buy Now |
DISTI #
76440342
|
Verical | Inductor Power Wirewound 0.15uH/0.104uH 10% 100KHz Ferrite 63A 0.00017Ohm DCR T/R Min Qty: 40 Package Multiple: 20 Date Code: 2214 | Americas - 540 |
|
$1.5198 / $1.7483 | Buy Now |
DISTI #
61290059
|
Verical | Inductor Power Wirewound 0.15uH/0.104uH 10% 100KHz Ferrite 63A 0.00017Ohm DCR T/R Min Qty: 7 Package Multiple: 1 Date Code: 2207 | Americas - 115 |
|
$0.9118 / $1.4002 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 51 |
|
$1.1250 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 65 |
|
$1.1250 / $1.8000 | Buy Now |
Part Details for FP1008-150-R
FP1008-150-R CAD Models
FP1008-150-R Part Data Attributes:
|
FP1008-150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1008-150-R
Eaton Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Inductor Type | GENERAL PURPOSE INDUCTOR |