-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1008-120-R
|
Avnet Americas | Power Inductor (SMD), 120 nH, ± 10%, 63 A, Unshielded, 100 A, 10.8mm x 8mm x 8mm - Tape and Reel (Alt: FP1008-120-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7462 / $1.1005 | Buy Now |
DISTI #
704-FP1008-120-R
|
Mouser Electronics | Power Inductors - SMD 120nH 94A Flat-Pac FP1008 RoHS: Compliant | 1400 |
|
$0.9680 / $1.6500 | Buy Now |
|
Future Electronics | FP Series 120 nH ±10 % 63 A 0.17 mOhm DCR Unshielded Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 350Reel |
|
$1.0100 / $1.0600 | Buy Now |
DISTI #
FP1008-120-R
|
TTI | Power Inductors - SMD 120nH 94A Flat-Pac FP1008 pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 6300 In Stock |
|
$0.9700 | Buy Now |
DISTI #
FP1008-120-R
|
Avnet Abacus | Power Inductor (SMD), 120 nH, � 10%, 63 A, Unshielded, 100 A, 10.8mm x 8mm x 8mm - Tape and Reel (Alt: FP1008-120-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
FP1008-120-R
|
Avnet Asia | Power Inductor (SMD), 120 nH, ± 10%, 63 A, Unshielded, 100 A, 10.8mm x 8mm x 8mm (Alt: FP1008-120-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days | 1750 |
|
$0.3721 / $0.4519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP1008-120-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1008-120-R
Eaton Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Inductor Type | GENERAL PURPOSE INDUCTOR |