Part Details for FP1007R3-R27-R by Eaton Corporation
Overview of FP1007R3-R27-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1007R3-R27-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1007R3-R27-R
|
Avnet Americas | Power Inductor (SMD), 270 nH, ? 10%, 61 A, Unshielded, 40 A, 10.2mm x 7.8mm x 7.3mm - Tape and Reel (Alt: FP1007R3-R27-R) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
704-FP1007R3-R27-R
|
Mouser Electronics | Power Inductors - SMD 270nH 40A Flat-Pac FP1007 RoHS: Compliant | 184 |
|
$0.9470 / $2.1900 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
FP1007R3-R27-R
|
TTI | Power Inductors - SMD 270nH 40A Flat-Pac FP1007 RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 650 Container: Reel | Americas - 0 |
|
$0.9500 / $1.0400 | Buy Now |
DISTI #
FP1007R3-R27-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 650 | 0 |
|
$0.7700 / $1.0100 | Buy Now |
DISTI #
FP1007R3-R27-R
|
Avnet Abacus | Power Inductor (SMD), 270 nH, � 10%, 61 A, Unshielded, 40 A, 10.2mm x 7.8mm x 7.3mm - Tape and Reel (Alt: FP1007R3-R27-R) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
FP1007R3-R27-R
|
Avnet Asia | Power Inductor (SMD), 270 nH, ? 10%, 61 A, Unshielded, 40 A, 10.2mm x 7.8mm x 7.3mm (Alt: FP1007R3-R27-R) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.9525 / $1.0732 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 650 | 3900 |
|
$1.2400 / $1.3300 | Buy Now |
Part Details for FP1007R3-R27-R
FP1007R3-R27-R CAD Models
FP1007R3-R27-R Part Data Attributes
|
FP1007R3-R27-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1007R3-R27-R
Eaton Corporation
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 4031, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4031 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.3 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 61 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |