Part Details for FP1007R3-R23-R by Eaton Bussmann
Overview of FP1007R3-R23-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1007R3-R23-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-FP1007R3-R23-RCT-ND
|
DigiKey | FIXED IND 230NH 61A 0.29MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1575 In Stock |
|
$0.7315 / $1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5200 Partner Stock |
|
$0.7200 / $1.3000 | Buy Now |
DISTI #
000000000003492567
|
Sager | Power Inductors - SMD 230nH 48A Flat-Pac FP1007 Min Qty: 650 | 0 |
|
$1.0300 / $1.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5200 Partner Stock |
|
$0.7200 / $1.3000 | Buy Now |