-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.115uH, 10%, 1 Element, Ferrite-Core, SMD, 4031, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP1007R3-R12-R
|
Avnet Americas | Power Inductor (SMD), 120 nH, ± 10%, 61 A, Unshielded, 94 A, 10.2mm x 7.8mm x 7.3mm - Tape and Reel (Alt: FP1007R3-R12-R) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7347 / $1.0820 | Buy Now |
DISTI #
704-FP1007R3-R12-R
|
Mouser Electronics | Power Inductors - SMD 120nH 94A Flat-Pac FP1007 RoHS: Compliant | 2164 |
|
$1.0700 / $2.1800 | Buy Now |
|
Future Electronics | FP1007 Series 120 nH ±10 % 61 A Unshielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 0Reel |
|
$0.9850 / $1.0400 | Buy Now |
DISTI #
FP1007R3-R12-R
|
TTI | Power Inductors - SMD 120nH 94A Flat-Pac FP1007 pbFree: Pb-Free Min Qty: 650 Package Multiple: 650 Container: Reel | Americas - 0 |
|
$0.9900 / $1.0400 | Buy Now |
DISTI #
FP1007R3-R12-R
|
Avnet Asia | Power Inductor (SMD), 120 nH, ± 10%, 61 A, Unshielded, 94 A, 10.2mm x 7.8mm x 7.3mm (Alt: FP1007R3-R12-R) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2637 / $0.2971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP1007R3-R12-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FP1007R3-R12-R
Eaton Corporation
General Purpose Inductor, 0.115uH, 10%, 1 Element, Ferrite-Core, SMD, 4031, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4031 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.115 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.3 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 61 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |