Part Details for FP1005R1-R08-R by Eaton Bussmann
Overview of FP1005R1-R08-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1005R1-R08-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-FP1005R1-R08-RTR-ND
|
DigiKey | FIXED IND 85NH 53A 0.39 MOHM SMD Min Qty: 950 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1909 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $1.4900 | Buy Now | |
DISTI #
000000000003492527
|
Sager | Power Inductors - SMD 85nH 90A Flat-Pac FP1005 | 0 |
|
Buy Now |