Part Details for FP100 by Infineon Technologies AG
Results Overview of FP100 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP100 Information
FP100 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for FP100
FP100 CAD Models
Resources and Additional Insights for FP100
Reference Designs related to FP100
-
Combining our technology of IGBT7, current sensor, gate driver and control in one system
The reference design REF-22K-GPD-INV-EASY3B is an industrial motor drive for three-phase 400 V AC grids and has a nominal power of 22 kW. It includes the EasyPIM™ 3B power module FP100R12W3T7_B11, the current sensor TLI4971-A120T5, the gate driver IC 1ED3131MC12H, the 1.7 kV SiC-MOSFET IMBF170R1K0M1 and the microcontrollers XMC4800-F144F2048 and XMC4300-F100K256. The combination of these Infineon products allows the customer to evaluate these products in one design and experience the interaction between the products.