Datasheets
FP1-T-C16000-O-C-B-2-G-EM-X by:

CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVCMOS OUTPUT, GULLWING, FLAT PACK, 24 PIN

Part Details for FP1-T-C16000-O-C-B-2-G-EM-X by Precision Devices Incorporated

Overview of FP1-T-C16000-O-C-B-2-G-EM-X by Precision Devices Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for FP1-T-C16000-O-C-B-2-G-EM-X

FP1-T-C16000-O-C-B-2-G-EM-X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP1-T-C16000-O-C-B-2-G-EM-X Part Data Attributes

FP1-T-C16000-O-C-B-2-G-EM-X Precision Devices Incorporated
Buy Now Datasheet
Compare Parts:
FP1-T-C16000-O-C-B-2-G-EM-X Precision Devices Incorporated CRYSTAL OSCILLATOR, CLOCK, 160MHz, LVCMOS OUTPUT, GULLWING, FLAT PACK, 24 PIN
Part Life Cycle Code Active
Ihs Manufacturer PRECISION DEVICES INC
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 24
Operating Frequency-Nom 160 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 35.31mm x 25.35mm x 5.71mm
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

FP1-T-C16000-O-C-B-2-G-EM-X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP1-T-C16000-O-C-B-2-G-EM-X by Precision Devices Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP1-T-C16000-O-C-B-2-G-EM... by Precision Devices Incorporated

Select Manufacturer
Which Manufacturer of FP1-T-C16000-O-C-B-2-G-EM... would you like to use for your alert(s)?
  • Please alert me when FP1-T-C16000-O-C-B-2-G-EM... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP1-T-C16000-O-C-B-2-G-EM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP1-T-C16000-O-C-B-2-G-EM... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP1-T-C16000-O-C-B-2-G-EM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP1-T-C16000-O-C-B-2-G-EM....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP1-T-C16000-O-C-B-2-G-EM-X by Precision Devices Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: