Part Details for FP0800018 by Diodes Incorporated
Overview of FP0800018 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FP0800018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP0800018CT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
619 In Stock |
|
$0.4562 / $0.7900 | Buy Now |
DISTI #
FP0800018
|
Avnet Americas | CRYSTAL CERAMIC SEAM7050 T&R 1K - Tape and Reel (Alt: FP0800018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3977 | Buy Now |
DISTI #
729-FP0800018
|
Mouser Electronics | Crystals 8.000MHz 18pF 50ppm -20 to +70 RoHS: Compliant | 1042 |
|
$0.3750 / $0.7800 | Buy Now |
Part Details for FP0800018
FP0800018 CAD Models
FP0800018 Part Data Attributes
|
FP0800018
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FP0800018
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 8MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |