Part Details for FP07DB274N by Amphenol Corporation
Overview of FP07DB274N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP07DB274N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP07DB274N
|
Avnet Americas | Thermistor NTC 270k Ohm 25% 2-Pin Radial Bulk - Bulk (Alt: FP07DB274N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$155.0736 | Buy Now |
DISTI #
527-FP07DB274N
|
Mouser Electronics | Industrial Temperature Sensors 270K Ohm 25DegC Fast Tip 1sec. response | 5 |
|
$186.9500 / $198.2400 | Buy Now |
DISTI #
FP07DB274N
|
Avnet Abacus | (Alt: FP07DB274N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |