Part Details for FP0705R3-R07-R by Eaton Electronics
Results Overview of FP0705R3-R07-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP0705R3-R07-R Information
FP0705R3-R07-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for FP0705R3-R07-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74036547
|
RS | IND, Flat Pac, 72nH, 58A, 2 PADS, SMT | Eaton Electronics FP0705R3-R07-R RoHS: Compliant Min Qty: 950 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9770 | RFQ |
DISTI #
FP0705R3-R07-R
|
TME | Inductor: wire, SMD, 72nH, Ioper: 32A, Isat: 50A, 7x7x4.95mm, 460uΩ Min Qty: 950 | 0 |
|
$0.6200 | RFQ |