Part Details for FP06R12W1T4B3BOMA1 by Infineon Technologies AG
Overview of FP06R12W1T4B3BOMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP06R12W1T4B3BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP06R12W1T4B3BOMA1-ND
|
DigiKey | IGBT MODULE 1200V 0 94W Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
673 In Stock |
|
$32.3400 | Buy Now |
DISTI #
FP06R12W1T4B3BOMA1-ND
|
DigiKey | IGBT MODULE 1200V 0 94W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
24 In Stock |
|
$30.5287 / $40.4800 | Buy Now |
DISTI #
FP06R12W1T4B3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP06R12W1T4B3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$34.7045 | Buy Now |
|
Rochester Electronics | FP06R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 673 |
|
$27.7500 / $32.6500 | Buy Now |
DISTI #
FP06R12W1T4B3BOMA1
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FP06R12W1T4B3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$34.7045 | Buy Now |
DISTI #
FP06R12W1T4B3
|
TME | Module: IGBT, diode/transistor, three-phase diode bridge, Ic: 6A Min Qty: 1 | 1 |
|
$36.4200 / $43.4600 | Buy Now |
DISTI #
SP000255360
|
EBV Elektronik | EasyPIM IGBT Module with Trench/Fieldstop IGBT4 Emitter Controlled 4 diode NTC (Alt: SP000255360) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP06R12W1T4B3BOMA1
FP06R12W1T4B3BOMA1 CAD Models
FP06R12W1T4B3BOMA1 Part Data Attributes:
|
FP06R12W1T4B3BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP06R12W1T4B3BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X20 | |
Number of Elements | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 94 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 565 ns | |
Turn-on Time-Nom (ton) | 95 ns | |
VCEsat-Max | 2.25 V |