Part Details for FP0404R1-R022-R by Eaton Bussmann
Overview of FP0404R1-R022-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCR022405P | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-PDIP -40 to 70 | |
DCR022405P-U/700 | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP 0 to 0 | |
DCR022405P-U | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 |
Price & Stock for FP0404R1-R022-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9386
|
Newark | Eaton Fp0404 Inductor, 0.022 Uh, 19 A Ir/ T&r |Eaton Bussmann FP0404R1-R022-R RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
283-FP0404R1-R022-RCT-ND
|
DigiKey | FIXED IND 22NH 40A 0.32MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2314 In Stock |
|
$0.8512 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 0.022uH/0.015uH 20% 100KHz Ferrite 19A 0.00032Ohm DCR 1515 RoHS: Compliant |
1050 In Stock |
|
$0.8050 / $1.3020 | Buy Now |
DISTI #
000000000003884439
|
Sager | Power Inductors - SMD 22nH 40A Min Qty: 1800 | 0 |
|
$1.0800 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 0.022uH/0.015uH 20% 100KHz Ferrite 19A 0.00032Ohm DCR 1515 RoHS: Compliant |
1050 In Stock |
|
$0.8050 / $1.3020 | Buy Now |