Part Details for FP0115CAC1CC-C3 by NKK Switches
Overview of FP0115CAC1CC-C3 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP0115CAC1CC-C3
FP0115CAC1CC-C3 CAD Models
FP0115CAC1CC-C3 Part Data Attributes
|
FP0115CAC1CC-C3
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FP0115CAC1CC-C3
NKK Switches
Contactless Illuminated Pushbutton; Circuits: On-Off; Actuator Type: Round, Button; Actuator Cap Color: Red; illumination color: LED, Red; illumination voltage: 1.85 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Connector; Features: Photo Interrupter; panel cutout dimensions: Circular - 22.90mm Dia; Rating: 0.4; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |