Part Details for FP0032100RJ6602EA by Vishay Intertechnologies
Overview of FP0032100RJ6602EA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP0032100RJ6602EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP0032100RJ6602EA
|
Avnet Americas | Res Metal Film 100 Ohm 5% 1W ±150ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: FP0032100RJ6602EA) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2850 / $0.4653 | Buy Now |