Part Details for FP-U8999-03-2081-Q-B-5 by TT Electronics Resistors
Overview of FP-U8999-03-2081-Q-B-5 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMC2081KBC | Rochester Electronics LLC | Consumer Circuit, PQFP128, METRIC, PLASTIC, QFP-128 | |
DC2081A-B | Analog Devices | LTM4630EY-1 Demo Board - Dual | |
DC2081A-A | Analog Devices | LTM4630EV Demo Board - High Ef |
Part Details for FP-U8999-03-2081-Q-B-5
FP-U8999-03-2081-Q-B-5 CAD Models
FP-U8999-03-2081-Q-B-5 Part Data Attributes
|
FP-U8999-03-2081-Q-B-5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
FP-U8999-03-2081-Q-B-5
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.025W, 2080ohm, 50V, 0.02% +/-Tol, -25,25ppm/Cel, 3925,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.025 W | |
First Element Resistance | 2080 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.905 mm | |
Package Length | 9.906 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | MAGAZINE | |
Rated Power Dissipation (P) | 0.025 W | |
Rated Temperature | 70 °C | |
Resistance | 2080 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2080 Ω | |
Size Code | 3925 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | FLAT | |
Tolerance | 0.02% | |
Working Voltage | 50 V |