FP-U8989-11-5051-A-A-1
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Thin Film, 0.025W, 5050ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 3825,

Overview of FP-U8989-11-5051-A-A-1 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4505-1ACBZ-R7 Analog Devices Single 10uA CMOS, Zero Crossov
ADP5051ACPZ-R7 Analog Devices Adj 12V uPMU 4Buck+POR/WDI+I2C
ADA4505-1ARJZ-R7 Analog Devices Single 10uA CMOS, Zero Crossov

CAD Models for FP-U8989-11-5051-A-A-1 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP-U8989-11-5051-A-A-1 by TT Electronics Resistors

FP-U8989-11-5051-A-A-1
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
ULTRA PRECISION
Construction
Rectangular
Element Power Dissipation
0.025 W
First Element Resistance
5050 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
7
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.905 mm
Package Length
9.525 mm
Package Style
SMT
Package Width
6.35 mm
Packing Method
MAGAZINE
Rated Power Dissipation (P)
0.025 W
Rated Temperature
70 °C
Resistance
5050 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
5050 Ω
Size Code
3825
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Temperature Coefficient Tracking
1 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
FLAT
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. FP-U8989-11-5051-A-A-1
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 0.025W, 5050ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 3825,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP-U8989-11-5051-A-A-1 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP-U8989-11-5051-A-A-1 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of FP-U8989-11-5051-A-A-1 would you like to use for your alert(s)?
  • Please alert me when FP-U8989-11-5051-A-A-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP-U8989-11-5051-A-A-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP-U8989-11-5051-A-A-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP-U8989-11-5051-A-A-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP-U8989-11-5051-A-A-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP-U8989-11-5051-A-A-1 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: