Part Details for FP-L-635-10-50-C-24V by Laser Components USA Inc
Overview of FP-L-635-10-50-C-24V by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP-L-635-10-50-C-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP-L-635-10-50-C24
|
TME | Module: laser, 10mW, red, line, 635nm, 10÷30VDC, 30÷150mA Min Qty: 1 | 11 |
|
$201.6000 / $208.1100 | Buy Now |