Part Details for FP-L-520-10-50-C by Laser Components USA Inc
Overview of FP-L-520-10-50-C by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP-L-520-10-50-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP-L-520-10-50-C
|
TME | Module: laser, 10mW, green, line, 520nm, 10÷30VDC, 30÷150mA Min Qty: 1 | 6 |
|
$277.1200 / $297.6800 | Buy Now |