Part Details for FP-D-650-1D-C-F by Laser Components USA Inc
Overview of FP-D-650-1D-C-F by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FP-D-650-1D-C-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP-D-650-1D-C-F
|
TME | Module: laser, 1mW, red, dot, 650nm, 4.5÷6VDC, 30÷150mA, Dot Laser Min Qty: 1 | 0 |
|
$143.3700 / $150.9100 | RFQ |
Part Details for FP-D-650-1D-C-F
FP-D-650-1D-C-F CAD Models
FP-D-650-1D-C-F Part Data Attributes
|
FP-D-650-1D-C-F
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
FP-D-650-1D-C-F
Laser Components USA Inc
Laser Diode Module Emitter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 15.58 | |
Compliance Temperature Grade | Commercial: +0C to +50C | |
Body Length or Diameter | 11.5 mm | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 650 nm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V |