Part Details for FP-D-635-1-C-F-24V by Laser Components USA Inc
Overview of FP-D-635-1-C-F-24V by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
DC2132A | Analog Devices | 24V 3A Constant Voltage, Const |
Price & Stock for FP-D-635-1-C-F-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP-D-635-1-C-F-24V
|
TME | Module: laser, 1mW, red, dot, 635nm, 4.5÷30VDC, 30÷150mA, Dot Laser Min Qty: 1 | 4 |
|
$184.1700 / $200.9100 | Buy Now |