Part Details for FP-301-3/16-WHITE-4FT by 3M Interconnect
Overview of FP-301-3/16-WHITE-4FT by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 4ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-058SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-004 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for FP-301-3/16-WHITE-4FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010350191
|
Avnet Americas | 80611600943 FP 3/16 WT 48" 250/BX 3000187WT - Shrink Tubing that comes in 4ft sticks (Alt: 7010350191) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |