Part Details for FP-301 2" BL 100' by 3M Interconnect
Results Overview of FP-301 2" BL 100' by 3M Interconnect
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP-301 2" BL 100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H5441
|
Newark | 2, 2:1 Thin Wall, 100 Black, Spool |3M FP-301 2" BL 100' RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.7100 | Buy Now |
DISTI #
FP200K-100-ND
|
DigiKey | HEATSHRINK FP301 2" BLACK Min Qty: 100 Lead time: 4 Weeks Container: Spool |
2900 In Stock |
|
$2.6268 / $2.8544 | Buy Now |
DISTI #
FP200K-1R5-ND
|
DigiKey | HEATSHRK FP301 2" X 1.5" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
2850 In Stock |
|
$0.2474 / $0.3742 | Buy Now |
DISTI #
19-FP-3012"BL100'-DS-ND
|
DigiKey | HTSHRNK FP301 2" BLACK FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
385 In Stock |
|
$3.7830 / $6.6000 | Buy Now |
DISTI #
FP200K-4R0-ND
|
DigiKey | HEATSHRK FP301 2" X 4" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$0.6093 / $0.8206 | Buy Now |
DISTI #
FP200K-5-ND
|
DigiKey | HEATSHRINK FP301 2" X 5' BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3019 / $21.4000 | Buy Now |
DISTI #
FP200K-25-ND
|
DigiKey | HEATSHRINK FP301 2" X 25' BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5095 / $90.0900 | Buy Now |
DISTI #
FP200K-50-ND
|
DigiKey | HEATSHRINK FP301 2" X 50' BLK Min Qty: 1 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$143.0190 / $157.6600 | Buy Now |
DISTI #
FP200K-6R0-ND
|
DigiKey | HEATSHRK FP301 2" X 6" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9446 / $1.2670 | Buy Now |
DISTI #
FP200K-R5-ND
|
DigiKey | HEATSHRK FP301 2" X 0.5" 50=50PC Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0925 / $0.1528 | Buy Now |