Part Details for FP-020RE150M-NSR by Nichicon Corporation
Overview of FP-020RE150M-NSR by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP-020RE150M-NSR
FP-020RE150M-NSR CAD Models
FP-020RE150M-NSR Part Data Attributes
|
FP-020RE150M-NSR
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
FP-020RE150M-NSR
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 63 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 170 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for FP-020RE150M-NSR
This table gives cross-reference parts and alternative options found for FP-020RE150M-NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP-020RE150M-NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNS1D150MDS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 15uF | Nichicon Corporation | FP-020RE150M-NSR vs RNS1D150MDS1 |
FP-020RE150M-NSCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF | Nichicon Corporation | FP-020RE150M-NSR vs FP-020RE150M-NSCG |