Part Details for FP 551 by Pizzato Elettrica Srl
Overview of FP 551 by Pizzato Elettrica Srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP 551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73862381
|
RS | Position switch with roller lever | Pizzato USA FP 551 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2700 | RFQ |
DISTI #
FP551
|
TME | Limit switch, lever R 40mm, plastic roller Ø20mm, NO + NC, 10A Min Qty: 1 | 4 |
|
$14.7500 / $17.0500 | Buy Now |