Part Details for FP 1301 by Pizzato Elettrica Srl
Overview of FP 1301 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
ISL91301BII-H-EV1Z | Renesas Electronics Corporation | Quad Output Power Management IC Evaluation Board | |
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for FP 1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73861403
|
RS | Position switch with plunger | Pizzato USA FP 1301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8700 | RFQ |